Image for SFSA240GV3AA4TO-I-OC-22P-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GV3AA4TO-I-OC-22P-STD

DigiKey Part Number
SFSA240GV3AA4TO-I-OC-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GV3AA4TO-I-OC-22P-STD
Description
SSD 240GB SLIM-SATA PSLC SATAIII
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 240GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
450MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
630mA
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Form Factor
Slim-SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.