Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V
X-75M Series Back

SFSA120GU2AK2TO-I-6B-236-STD

DigiKey Part Number
1052-SFSA120GU2AK2TO-I-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GU2AK2TO-I-6B-236-STD
Description
SSD 120GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
120GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.