Solid State Drive (SSD) FLASH - NAND (pSLC) 4GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA004GU4AA1TO-I-GS-22P-STD

DigiKey Part Number
SFSA004GU4AA1TO-I-GS-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA004GU4AA1TO-I-GS-22P-STD
Description
SSD 4GB MSATA PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 4GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
450MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
610mA
Memory Size
4GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
50.80mm x 29.85mm x 3.30mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.