
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 32MB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,56000 | € 37,56 |
| 10 | € 34,70100 | € 347,01 |
| 25 | € 33,57840 | € 839,46 |
| 50 | € 33,24460 | € 1 662,23 |
| Unit Price without VAT: | € 37,56000 |
|---|---|
| Unit Price with VAT: | € 45,82320 |

