
RR0816P-1152-D-07C | |
|---|---|
DigiKey Part Number | RR08P11.5KDTR-ND - Tape & Reel (TR) RR08P11.5KDCT-ND - Cut Tape (CT) RR08P11.5KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1152-D-07C |
Description | RES SMD 11.5KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1152-D-07C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J11K5BTDF | TE Connectivity Passive Product | 795 | 1712-RP73PF1J11K5BTDFCT-ND | € 0,26000 | Direct |
| ERA-3AEB1152V | Panasonic Industry | 30 372 | P11.5KDBCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01870 | € 1,87 |
| 250 | € 0,01732 | € 4,33 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01546 | € 15,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01486 | € 74,30 |
| 10 000 | € 0,01417 | € 141,70 |
| 15 000 | € 0,01379 | € 206,85 |
| 25 000 | € 0,01336 | € 334,00 |
| 35 000 | € 0,01309 | € 458,15 |
| 50 000 | € 0,01282 | € 641,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



