Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

RG3216V-4530-B-T1 | |
|---|---|
DigiKey Part Number | RG3216V-4530-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216V-4530-B-T1 |
Description | RES SMD 453 OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216V-4530-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-4530-B-T5 | Susumu | 0 | RG3216V-4530-B-T5-ND | € 1,09872 | Parametric Equivalent |
| RG3216V-4530-P-T1 | Susumu | 0 | RG3216V-4530-P-T1-ND | € 2,06337 | Parametric Equivalent |
| RG3216V-4530-W-T1 | Susumu | 0 | RG3216V-4530-W-T1-ND | € 1,56133 | Parametric Equivalent |
| TNPU1206453RBZEN00 | Vishay Dale | 0 | TNPU1206453RBZEN00-ND | € 1,03241 | Direct |



