Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RG1005V-1471-D-T10 | |
|---|---|
DigiKey Part Number | RG1005V-1471-D-T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005V-1471-D-T10 |
Description | RES SMD 1.47KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-1471-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-1471-P-T1 | Susumu | 0 | RG1005V-1471-P-T1-ND | € 0,89054 | Upgrade |
| RG1005V-1471-W-T1 | Susumu | 0 | RG1005V-1471-W-T1-ND | € 0,85584 | Upgrade |
| RG1005V-1471-W-T5 | Susumu | 0 | RG1005V-1471-W-T5-ND | € 0,96194 | Upgrade |
| RG1608V-1471-B-T5 | Susumu | 0 | RG1608V-1471-B-T5-ND | € 0,69393 | Upgrade |
| RG1608V-1471-D-T5 | Susumu | 0 | RG1608V-1471-D-T5-ND | € 0,40479 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,56671 | € 5 667,10 |
| Unit Price without VAT: | € 0,56671 |
|---|---|
| Unit Price with VAT: | € 0,69139 |




