
RG0603P-221-B-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-221-B-T10TR-ND - Tape & Reel (TR) 408-RG0603P-221-B-T10CT-ND - Cut Tape (CT) 408-RG0603P-221-B-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-221-B-T10 |
Description | RES 220 OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15200 | € 1,52 |
| 25 | € 0,14120 | € 3,53 |
| 50 | € 0,13300 | € 6,65 |
| 100 | € 0,12580 | € 12,58 |
| 250 | € 0,11692 | € 29,23 |
| 500 | € 0,11082 | € 55,41 |
| 1 000 | € 0,10529 | € 105,29 |
| 5 000 | € 0,09452 | € 472,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08373 | € 837,30 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

