
PXV1220S-6DBN3-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-6DBN3-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-6DBN3-T02CT-ND - Cut Tape (CT) 408-PXV1220S-6DBN3-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-6DBN3-T02 |
Description | RF ATTENUATOR 6DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 63mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-6DBN1-T02 | Susumu | 84 | 408-PXV1220S-6DBN1-T02CT-ND | € 12,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,17000 | € 12,17 |
| 10 | € 10,58900 | € 105,89 |
| 25 | € 10,03800 | € 250,95 |
| 100 | € 9,28290 | € 928,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,93770 | € 1 787,54 |
| 400 | € 8,61258 | € 3 445,03 |
| 600 | € 8,43127 | € 5 058,76 |
| 1 000 | € 8,21173 | € 8 211,73 |
| Unit Price without VAT: | € 12,17000 |
|---|---|
| Unit Price with VAT: | € 14,84740 |

