
RXK222M1EBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXK222M1EBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXK222M1EBK-1625S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.025 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,65100 | € 6,51 |
| 50 | € 0,51180 | € 25,59 |
| 150 | € 0,44733 | € 67,10 |
| 600 | € 0,38992 | € 233,95 |
| 1 050 | € 0,37238 | € 391,00 |
| 2 550 | € 0,34966 | € 891,63 |
| 5 100 | € 0,33546 | € 1 710,85 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

