
SXO53P3D171-155.520M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3D171-155.520M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3D171-155.520M |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 3,74700 | € 37,47 |
| 50 | € 3,69020 | € 184,51 |
| 500 | € 3,58108 | € 1 790,54 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,63600 |

