
SVC53C3D48C2-122.880M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3D48C2-122.880M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3D48C2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,55000 | € 12,55 |
| 10 | € 10,46200 | € 104,62 |
| 50 | € 9,99740 | € 499,87 |
| 500 | € 8,36974 | € 4 184,87 |
| Unit Price without VAT: | € 12,55000 |
|---|---|
| Unit Price with VAT: | € 15,31100 |

