Similar




PMD2407PTV2-A.GN | |
|---|---|
DigiKey Part Number | PMD2407PTV2-A.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD2407PTV2-A.GN |
Description | FAN AXIAL 70X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2407PTV2-A.GN Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 42.0dB(A) |
Part Status Active | Power (Watts) 3.8 W |
Voltage - Rated | RPM |
Size / Dimension Square - 70mm L x 70mm H | Termination 2 Wire Leads |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 45.0 CFM (1.26m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.310 in H2O (77.2 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7025B-250-443 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7025B-250-443-ND | € 10,39224 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,95900 | € 597,95 |
| Unit Price without VAT: | € 11,95900 |
|---|---|
| Unit Price with VAT: | € 14,58998 |


