
CDRH127NP-180MC | |
|---|---|
DigiKey Part Number | 308-1463-2-ND - Tape & Reel (TR) 308-1463-1-ND - Cut Tape (CT) 308-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-180MC |
Description | FIXED IND 18UH 3.9A 39.2 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 3.9 A 39.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.2mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,13200 | € 11,32 |
| 100 | € 0,93120 | € 93,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,75766 | € 378,83 |
| 1 000 | € 0,71448 | € 714,48 |
| 1 500 | € 0,69039 | € 1 035,58 |
| 2 500 | € 0,66124 | € 1 653,10 |
| 3 500 | € 0,65230 | € 2 283,05 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

