
CDH115NP-330LC | |
|---|---|
DigiKey Part Number | CDH115NP-330LC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH115NP-330LC |
Description | FIXED IND 33UH 1.68A 82 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.68 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 82mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.441" L x 0.433" W (11.20mm x 11.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59470 | € 297,35 |
| Unit Price without VAT: | € 0,59470 |
|---|---|
| Unit Price with VAT: | € 0,72553 |

