
CD75NP-220KC | |
|---|---|
DigiKey Part Number | CD75NP-220KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD75NP-220KC |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC75-220 | Signal Transformer | 0 | SC75-220-ND | € 0,27486 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38656 | € 193,28 |
| Unit Price without VAT: | € 0,38656 |
|---|---|
| Unit Price with VAT: | € 0,47160 |


