Direct

CD105NP-471KC | |
|---|---|
DigiKey Part Number | CD105NP-471KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD105NP-471KC |
Description | FIXED IND 470UH 420MA 1.48 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 420 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.48Ohm Max |
Series | Frequency - Self Resonant 3.61MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-471KL | Bourns Inc. | 6 668 | SDR1006-471KLCT-ND | € 0,59000 | Direct |
| SC105-471 | Signal Transformer | 0 | SC105-471-ND | € 0,36648 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,77026 | € 385,13 |
| Unit Price without VAT: | € 0,77026 |
|---|---|
| Unit Price with VAT: | € 0,93972 |



