CD105-221KC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 0
Unit Price: € 0,77026
Datasheet
Image for CD105-221KC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105-221KC

DigiKey Part Number
CD105-221KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105-221KC
Description
FIXED IND 220UH 660MA 730 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Inductor 660 mA 730mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
730mOhm Max
Series
Frequency - Self Resonant
5.25MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD105NP-221KCSumida America Inc.0CD105NP-221KCTR-ND€ 0,77026Direct
Obsolete
This product is no longer manufactured. View Substitutes