1 µH Shielded Molded Inductor 16.5 A 5.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0840CDMCCDS-1R0MC

DigiKey Part Number
308-0840CDMCCDS-1R0MCTR-ND - Tape & Reel (TR)
308-0840CDMCCDS-1R0MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0840CDMCCDS-1R0MC
Description
FIXED IND 1UH 16.5A 5.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 16.5 A 5.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 916
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,85400€ 8,54
100€ 0,70240€ 70,24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,62614€ 1 252,28
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880