
SS-311515-26 | |
|---|---|
DigiKey Part Number | 380-1250-ND |
Manufacturer | |
Manufacturer Product Number | SS-311515-26 |
Description | CONN MOD PLUG 15P15C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 15p15c Position Shielded IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 15p15c | Housing Material Polycarbonate (PC) |
Features Compu-Shield, Keyed | Base Product Number |
Shielding Shielded |


