
RMCF2512FT332K | |
|---|---|
DigiKey Part Number | RMCF2512FT332KTR-ND - Tape & Reel (TR) RMCF2512FT332KCT-ND - Cut Tape (CT) RMCF2512FT332KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT332K |
Description | RES 332K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT332K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512332KFKEG | Vishay Dale | 2 724 | 541-332KAFCT-ND | € 0,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11300 | € 1,13 |
| 25 | € 0,09080 | € 2,27 |
| 50 | € 0,07780 | € 3,89 |
| 100 | € 0,06770 | € 6,77 |
| 250 | € 0,05748 | € 14,37 |
| 500 | € 0,05160 | € 25,80 |
| 1 000 | € 0,04694 | € 46,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04030 | € 161,20 |
| 8 000 | € 0,03796 | € 303,68 |
| 12 000 | € 0,03683 | € 441,96 |
| 20 000 | € 0,03559 | € 711,80 |
| 28 000 | € 0,03488 | € 976,64 |
| 40 000 | € 0,03422 | € 1 368,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

