4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R472KT50V

DigiKey Part Number
738-CML0603X7R472KT50VTR-ND - Tape & Reel (TR)
738-CML0603X7R472KT50VCT-ND - Cut Tape (CT)
738-CML0603X7R472KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603X7R472KT50V
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603X7R472KT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H472KMKYOCERA AVX29 403478-KGM15AR71H472KMCT-ND€ 0,16000Direct
KGM15AR71H472KTKYOCERA AVX40 106478-KGM15AR71H472KTCT-ND€ 0,08000Direct
0603B472K500CTWalsin Technology Corporation202 5231292-1443-1-ND€ 0,08000Parametric Equivalent
C0603C472K5RAC7411KEMET122 144399-C0603C472K5RAC7411CT-ND€ 0,08000Parametric Equivalent
C0603C472K5RACAUTOKEMET88 092399-6896-1-ND€ 0,08000Parametric Equivalent
In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
50€ 0,02160€ 1,08
100€ 0,01840€ 1,84
500€ 0,01320€ 6,60
1 000€ 0,01161€ 11,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00922€ 36,88
8 000€ 0,00834€ 66,72
12 000€ 0,00790€ 94,80
20 000€ 0,00741€ 148,20
28 000€ 0,00713€ 199,64
40 000€ 0,00685€ 274,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760