Image for SRMX6DUW00D01GE064P01CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6DUW00D01GE064P01CH

DigiKey Part Number
1668-SRMX6DUW00D01GE064P01CH-ND
Manufacturer
Manufacturer Product Number
SRMX6DUW00D01GE064P01CH
Description
SBC 1.0GHZ 2 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A9
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
SBC
Manufacturer
SolidRun LTD
Expansion Site/Bus
Audio, GPIO, LVDS, mPCIe, MIPI CSI, mSATA, SPDIF, UART
Series
RAM Capacity/Installed
1GB/0GB
Packaging
Bulk
Storage Interface
eMMC, microSD, mSATA
Part Status
Active
Video Outputs
HDMI, LVDS
Core Processor
ARM Cortex-A9
Ethernet
RJ45 (10/100/1000)
Speed
1GHz
USB
USB 2.0 (4)
Number of Cores
2
Watchdog Timer
No
Cooling Type
Heat Sink
Operating Temperature
0°C ~ 70°C
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 252,34550€ 15 140,73
Unit Price without VAT:€ 252,34550
Unit Price with VAT:€ 307,86151