
HCC512-A+G | |
|---|---|
DigiKey Part Number | 271-2286-ND |
Manufacturer | |
Manufacturer Product Number | HCC512-A+G |
Description | AC/DC CONVERTER 5V 12V 60W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6 A |
Mfr | Current - Output 2 2.5 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Linear | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Voltage - Output 2 12V | Base Product Number |

