
SMV1413-004LF | |
|---|---|
DigiKey Part Number | 863-2164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1413-004LF |
Description | DIODE VARACTOR 30V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1413-004LF Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Series | Q @ Vr, F 2400 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 4.42pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 4.2 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C0/C30 | Base Product Number |

