Similar
Similar
Similar
Similar
Similar

SL2304NZZI-1T | |
|---|---|
DigiKey Part Number | SL2304NZZI-1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2304NZZI-1T |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 140 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.97V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104PGGI | Renesas Electronics Corporation | 3 | 800-2891-5-ND | € 2,26000 | Similar |
| 5PB1104PGGI8 | Renesas Electronics Corporation | 0 | 800-5PB1104PGGI8CT-ND | € 2,26000 | Similar |
| CDCV304TPWREP | Texas Instruments | 5 | 296-36577-1-ND | € 9,65000 | Similar |
| NB3N2304NZDTR2G | onsemi | 21 291 | NB3N2304NZDTR2GOSCT-ND | € 1,31732 | Similar |
| PI6CV2304LE | Diodes Incorporated | 463 | PI6CV2304LE-ND | € 1,15000 | Similar |





