
SKY65016-70LF | |
|---|---|
DigiKey Part Number | 863-1775-2-ND - Tape & Reel (TR) 863-1775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65016-70LF |
Description | IC AMP DBS 100MHZ-3GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 3GHz SOT-89-4 |
Datasheet | Datasheet |
Category | RF Type DBS, HLAN, WLAN |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 120mA |
Part Status Obsolete | Test Frequency 3GHz |
Frequency 100MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case TO-243AA |
Gain 20dB | Supplier Device Package SOT-89-4 |
Noise Figure 4.8dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65017-70LF | Skyworks Solutions Inc. | 0 | 863-1063-1-ND | € 2,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,66800 | € 16,68 |
| 25 | € 1,57560 | € 39,39 |
| 100 | € 1,44780 | € 144,78 |
| 250 | € 1,37100 | € 342,75 |
| 500 | € 1,31674 | € 658,37 |
| 1 000 | € 1,26557 | € 1 265,57 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,36680 |

