MFR Recommended

SI8718BC-A-IP | |
|---|---|
DigiKey Part Number | 336-3033-ND |
Manufacturer | |
Manufacturer Product Number | SI8718BC-A-IP |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SMD |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Part Status Obsolete | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-DIP Gull Wing |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8718BC-A-IS | Skyworks Solutions Inc. | 0 | 336-3034-ND | € 1,13479 | MFR Recommended |



