Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S630BE-IS2 | |
|---|---|
DigiKey Part Number | 863-SI86S630BE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86S630BE-IS2 |
Description | DGTL ISOLTR 6KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 3 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S630BE-IS2R | Skyworks Solutions Inc. | 0 | 863-SI86S630BE-IS2RTR-ND | € 2,35592 | Parametric Equivalent |
| SI86S630EE-IS2 | Skyworks Solutions Inc. | 0 | 863-SI86S630EE-IS2-ND | € 2,52174 | Parametric Equivalent |
| SI86S630EE-IS2R | Skyworks Solutions Inc. | 0 | 863-SI86S630EE-IS2RTR-ND | € 2,12541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | € 2,52174 | € 116,00 |
| Unit Price without VAT: | € 2,52174 |
|---|---|
| Unit Price with VAT: | € 3,07652 |


