Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S621FE-IS4R | |
|---|---|
DigiKey Part Number | 863-SI86S621FE-IS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S621FE-IS4R |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 41.5ns, 41.5ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SSO |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S621FE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86S621FE-AS4-ND | € 2,64550 | Parametric Equivalent |
| SI86S621FE-AS4R | Skyworks Solutions Inc. | 0 | 863-SI86S621FE-AS4RTR-ND | € 2,57842 | Parametric Equivalent |
| SI86S621FE-IS4 | Skyworks Solutions Inc. | 0 | 863-SI86S621FE-IS4-ND | € 2,22138 | Parametric Equivalent |
| SI86S621HE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86S621HE-AS4-ND | € 2,64550 | Parametric Equivalent |
| SI86S621HE-AS4R | Skyworks Solutions Inc. | 0 | 863-SI86S621HE-AS4RTR-ND | € 2,32104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 1,94098 | € 2 426,22 |
| 2 500 | € 1,89838 | € 4 745,95 |
| 3 750 | € 1,87705 | € 7 038,94 |
| Unit Price without VAT: | € 1,94098 |
|---|---|
| Unit Price with VAT: | € 2,36800 |


