
SI8641AB-B-IS | |
|---|---|
DigiKey Part Number | SI8641AB-B-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8641AB-B-IS |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tube | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,33000 | € 3,33 |
| 10 | € 2,51300 | € 25,13 |
| 46 | € 2,19935 | € 101,17 |
| 138 | € 2,04355 | € 282,01 |
| 276 | € 1,96728 | € 542,97 |
| 506 | € 1,91170 | € 967,32 |
| 1 012 | € 1,85875 | € 1 881,05 |
| 2 530 | € 1,80285 | € 4 561,21 |
| Unit Price without VAT: | € 3,33000 |
|---|---|
| Unit Price with VAT: | € 4,06260 |

