
SI3019-F-GMR | |
|---|---|
DigiKey Part Number | SI3019-F-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3019-F-GMR |
Description | IC TELECOM INTERFACE 20QFN |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 20-VFQFN Exposed Pad |
Interface GCI, PCM, SPI | Supplier Device Package 20-QFN (3x3) |
Number of Circuits 1 | Base Product Number |

