Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598FAA000476DG | |
|---|---|
DigiKey Part Number | 598FAA000476DG-ND |
Manufacturer | |
Manufacturer Product Number | 598FAA000476DG |
Description | XTAL OSC XO 322.265625MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570SAB000476DG | Skyworks Solutions Inc. | 0 | 570SAB000476DG-ND | € 30,91520 | Parametric Equivalent |
| 570SAB000476DGR | Skyworks Solutions Inc. | 0 | 570SAB000476DGR-ND | € 30,91512 | Parametric Equivalent |
| 598FAA000476DGR | Skyworks Solutions Inc. | 0 | 598FAA000476DGR-ND | € 12,10048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,14840 | € 657,42 |
| Unit Price without VAT: | € 13,14840 |
|---|---|
| Unit Price with VAT: | € 16,04105 |


