598AAC000112DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 12,11110
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,29725
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 30,91520
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 12,31380
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 12,31380
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 13,14840
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39496
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39496
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 53,39496
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 30,91520
Datasheet
10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

598AAC000112DG

DigiKey Part Number
598AAC000112DG-ND
Manufacturer
Manufacturer Product Number
598AAC000112DG
Description
XTAL OSC XO 10.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514AAA000112AAGSkyworks Solutions Inc.0514AAA000112AAG-ND€ 12,11110Similar
514AAC000107AAGSkyworks Solutions Inc.0514AAC000107AAG-ND€ 10,29725Similar
570EAA000107DGSkyworks Solutions Inc.0570EAA000107DG-ND€ 53,39500Similar
570EAB000112DGSkyworks Solutions Inc.0570EAB000112DG-ND€ 30,91520Similar
570EAC000107DGSkyworks Solutions Inc.0570EAC000107DG-ND€ 12,31380Similar
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€ 8,95080€ 447,54
Manufacturers Standard Package
Unit Price without VAT:€ 8,95080
Unit Price with VAT:€ 10,91998