Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590FA150M000DGR | |
|---|---|
DigiKey Part Number | 863-590FA150M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590FA150M000DGR |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FA150M000DG | Skyworks Solutions Inc. | 0 | 530FA150M000DG-ND | € 9,91360 | Parametric Equivalent |
| 530FA150M000DGR | Skyworks Solutions Inc. | 0 | 530FA150M000DGR-ND | € 8,99148 | Parametric Equivalent |
| 531FA150M000DG | Skyworks Solutions Inc. | 0 | 531FA150M000DG-ND | € 9,91360 | Parametric Equivalent |
| 531FA150M000DGR | Skyworks Solutions Inc. | 0 | 531FA150M000DGR-ND | € 8,99148 | Parametric Equivalent |
| 531SA150M000DG | Skyworks Solutions Inc. | 0 | 531SA150M000DG-ND | € 9,91360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,37000 | € 7,37 |
| 10 | € 6,40200 | € 64,02 |
| 25 | € 6,05520 | € 151,38 |
| 50 | € 5,80500 | € 290,25 |
| 100 | € 5,56550 | € 556,55 |
| 250 | € 5,26420 | € 1 316,05 |
| 500 | € 5,04748 | € 2 523,74 |
| 1 000 | € 4,83993 | € 4 839,93 |
| Unit Price without VAT: | € 7,37000 |
|---|---|
| Unit Price with VAT: | € 8,99140 |







