Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571QDA001801DG | |
|---|---|
DigiKey Part Number | 571QDA001801DG-ND |
Manufacturer | |
Manufacturer Product Number | 571QDA001801DG |
Description | XTAL OSC VCXO 873.5150MHZ CML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 873.515 MHz VCXO CML Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 117mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571QDA001801DGR | Skyworks Solutions Inc. | 0 | 571QDA001801DGR-ND | € 119,72968 | Parametric Equivalent |
| 571QDA001802DG | Skyworks Solutions Inc. | 0 | 571QDA001802DG-ND | € 119,72960 | Parametric Equivalent |
| 571QDA001802DGR | Skyworks Solutions Inc. | 0 | 571QDA001802DGR-ND | € 119,72968 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 119,72960 | € 5 986,48 |
| Unit Price without VAT: | € 119,72960 |
|---|---|
| Unit Price with VAT: | € 146,07011 |


