Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570CBC000520DG | |
|---|---|
DigiKey Part Number | 570CBC000520DG-ND |
Manufacturer | |
Manufacturer Product Number | 570CBC000520DG |
Description | XTAL OSC XO 156.2500MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570GBC000118DG | Skyworks Solutions Inc. | 0 | 570GBC000118DG-ND | € 13,93580 | Similar |
| 570GBC000597DG | Skyworks Solutions Inc. | 0 | 570GBC000597DG-ND | € 13,93580 | Similar |
| 570CBC000118DG | Skyworks Solutions Inc. | 0 | 570CBC000118DG-ND | € 13,93580 | Parametric Equivalent |
| 570CBC000118DGR | Skyworks Solutions Inc. | 0 | 570CBC000118DGR-ND | € 12,91848 | Parametric Equivalent |
| 570CBC000520DGR | Skyworks Solutions Inc. | 0 | 570CBC000520DGR-ND | € 12,91848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,93580 | € 696,79 |
| Unit Price without VAT: | € 13,93580 |
|---|---|
| Unit Price with VAT: | € 17,00168 |


