
548ACAB000118CCG | |
|---|---|
DigiKey Part Number | 863-548ACAB000118CCG-ND |
Manufacturer | |
Manufacturer Product Number | 548ACAB000118CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 153mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 112mA |
Voltage - Supply 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,91000 | € 33,91 |
| 10 | € 29,48300 | € 294,83 |
| 25 | € 27,88920 | € 697,23 |
| Unit Price without VAT: | € 33,91000 |
|---|---|
| Unit Price with VAT: | € 41,37020 |

