Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BBA000157AAG | |
|---|---|
DigiKey Part Number | 863-514BBA000157AAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514BBA000157AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514BBA000157AAGR | Skyworks Solutions Inc. | 0 | 863-514BBA000157AAGRTR-ND | € 12,69538 | Parametric Equivalent |
| 514BBC000157AAG | Skyworks Solutions Inc. | 0 | 514BBC000157AAG-ND | € 10,75815 | Parametric Equivalent |
| 514BBC000157AAGR | Skyworks Solutions Inc. | 0 | 514BBC000157AAGR-ND | € 10,61313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 12,69540 | € 2 539,08 |
| Unit Price without VAT: | € 12,69540 |
|---|---|
| Unit Price with VAT: | € 15,48839 |


