
OSC8AC500-SCO-J043 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-J043TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-J043CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-J043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-J043 |
Description | OSC XO 125MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 5,15000 | € 51,50 |
| 25 | € 4,87040 | € 121,76 |
| 50 | € 4,66920 | € 233,46 |
| 100 | € 4,47630 | € 447,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,29165 | € 858,33 |
| 400 | € 4,11473 | € 1 645,89 |
| 600 | € 4,01472 | € 2 408,83 |
| 1 000 | € 3,89231 | € 3 892,31 |
| 1 400 | € 3,81377 | € 5 339,28 |
| 2 000 | € 3,73232 | € 7 464,64 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |

