
SIT9121AI-2D2-33E148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-33E148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-33E148.350000 |
Description | MEMS OSC XO 148.3500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D2-33E148.350000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,81000 | € 8,81 |
| 10 | € 7,65800 | € 76,58 |
| 25 | € 7,24320 | € 181,08 |
| 50 | € 6,94400 | € 347,20 |
| 100 | € 6,65750 | € 665,75 |
| 250 | € 6,29736 | € 1 574,34 |
| 500 | € 6,03820 | € 3 019,10 |
| 1 000 | € 5,79006 | € 5 790,06 |
| Unit Price without VAT: | € 8,81000 |
|---|---|
| Unit Price with VAT: | € 10,74820 |

