
SIT9120AI-1B2-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,86000 | € 10,86 |
| 10 | € 9,43800 | € 94,38 |
| 25 | € 8,92680 | € 223,17 |
| 50 | € 8,55840 | € 427,92 |
| 100 | € 8,20540 | € 820,54 |
| 250 | € 7,76172 | € 1 940,43 |
| 500 | € 7,44262 | € 3 721,31 |
| 1 000 | € 7,14241 | € 7 142,41 |
| Unit Price without VAT: | € 10,86000 |
|---|---|
| Unit Price with VAT: | € 13,24920 |

