200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1B1-25E200.000000

DigiKey Part Number
1473-SIT9120AI-1B1-25E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1B1-25E200.000000
Description
MEMS OSC XO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 11,42000€ 11,42
10€ 9,92900€ 99,29
25€ 9,39040€ 234,76
50€ 9,00280€ 450,14
100€ 8,63170€ 863,17
250€ 8,16504€ 2 041,26
500€ 7,82940€ 3 914,70
1 000€ 7,56113€ 7 561,13
Manufacturers Standard Package
Unit Price without VAT:€ 11,42000
Unit Price with VAT:€ 13,93240