
SIT9120AC-2D3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,88000 | € 6,88 |
| 10 | € 5,97300 | € 59,73 |
| 25 | € 5,64840 | € 141,21 |
| 50 | € 5,41520 | € 270,76 |
| 100 | € 5,19160 | € 519,16 |
| 250 | € 4,91052 | € 1 227,63 |
| 500 | € 4,70826 | € 2 354,13 |
| 1 000 | € 4,51458 | € 4 514,58 |
| Unit Price without VAT: | € 6,88000 |
|---|---|
| Unit Price with VAT: | € 8,39360 |

