
SIT9120AC-2C3-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,87000 | € 6,87 |
| 10 | € 5,97100 | € 59,71 |
| 25 | € 5,64720 | € 141,18 |
| 50 | € 5,41380 | € 270,69 |
| 100 | € 5,19040 | € 519,04 |
| 250 | € 4,90936 | € 1 227,34 |
| 500 | € 4,70716 | € 2 353,58 |
| 1 000 | € 4,51352 | € 4 513,52 |
| Unit Price without VAT: | € 6,87000 |
|---|---|
| Unit Price with VAT: | € 8,38140 |

