12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-72-XXE-12.000000_6

DigiKey Part Number
1473-SIT8924BA-72-XXE-12.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-72-XXE-12.000000_6
Description
MEMS OSC XO 12.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
4.8mA
Packaging
Strip
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.5mA
Voltage - Supply
2.5V ~ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 383
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 11,70000€ 11,70
10€ 10,17200€ 101,72
25€ 9,62000€ 240,50
50€ 9,22300€ 461,15
100€ 8,84270€ 884,27
250€ 8,36472€ 2 091,18
500€ 8,02088€ 4 010,44
1 000€ 7,76940€ 7 769,40
Manufacturers Standard Package
Unit Price without VAT:€ 11,70000
Unit Price with VAT:€ 14,27400