


SIT5147AE-FKG33IEB160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5147AE-FKG33IEB160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5147AE-FKG33IEB160.000000 |
Description | MEMS OSC TCXO 160.000000 MHZ LVC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Absolute Pull Range (APR) ±96.5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 52mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 512,95300 | € 5 129,53 |
| Unit Price without VAT: | € 512,95300 |
|---|---|
| Unit Price with VAT: | € 625,80266 |

