
SIT1618AE-13-28E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618AE-13-28E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618AE-13-28E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,50000 | € 7,50 |
| 10 | € 6,52500 | € 65,25 |
| 25 | € 6,17080 | € 154,27 |
| 50 | € 5,91620 | € 295,81 |
| 100 | € 5,67190 | € 567,19 |
| 250 | € 5,36488 | € 1 341,22 |
| 500 | € 5,14400 | € 2 572,00 |
| 1 000 | € 4,93246 | € 4 932,46 |
| Unit Price without VAT: | € 7,50000 |
|---|---|
| Unit Price with VAT: | € 9,15000 |

