
SIT1602BI-71-25N-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-71-25N-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-25N-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,80300 | € 18,03 |
| 25 | € 1,70480 | € 42,62 |
| 50 | € 1,63440 | € 81,72 |
| 100 | € 1,56680 | € 156,68 |
| 250 | € 1,48172 | € 370,43 |
| 500 | € 1,42050 | € 710,25 |
| 1 000 | € 1,36185 | € 1 361,85 |
| 2 500 | € 1,28809 | € 3 220,22 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

