150 µH Shielded Inductor 680 mA 956mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Inductor 680 mA 956mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH5D28-151

DigiKey Part Number
SCRH5D28-151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH5D28-151
Description
FIXED IND 150UH 680MA 956 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 680 mA 956mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
956mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
260mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,40574€ 811,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,40574
Unit Price with VAT:€ 0,49500